TRACO Power TDN DC/DC Converters
TRACO Power 1W/3W/5W TDN DC/DC Converters offer high power density, an ultra-small footprint, and a wide 4:1 voltage range. All of the TDN series products feature fully regulated outputs and remote on/off. These high-performance converters are available in an ultra-compact DIP or SMD package. TRACO Power TDN DC/DC Converters are designed for a wide range of applications where space is limited.Features
- High power density
- Ultra-small footprint
- Wide 4:1 voltage range
- 1W, 3W, or 5W output power
- 1 or 2 outputs
- 9V to 48V nominal input voltage
- 3.3V to 24V output voltage
- Up to 1A output current
- Short-circuit protection
- Remote on/off
- Three-year warranty
Yayınlandı: 2016-04-27
| Güncellenmiş: 2022-11-04