Trenz Electronic TE0712-03-8 Industrial-Grade FPGA Modules

Trenz Electronic TE0712-03-8 Industrial-Grade FPGA Modules are industrial-grade FPGA modules integrating an AMD/Xilinx Artix™ 7 200T FPGA, 1GByte of DDR3 SDRAM, 32MByte Flash memory for configuration and operation, a 10/100Mbit Ethernet transceiver, and robust switch-mode power supplies for all on-board voltages. Rugged high-speed stacking strips provide a large number of configurable I/Os. Smaller than a credit card, the 4cm x 5cm form factor modules are fully mechanically / largely electrically compatible and operate in an industrial -40°C to +85°C temperature range.

Features

  • AMD/Xilinx Artix™ 7 FPGAs
  • Rugged for high shock resistance and high vibration
  • 32MByte (256Mbit) quad-SPI Flash memory
  • 4x GTP (high-performance transceiver) lanes, GTP (high-performance transceiver) clock input
  • 1GByte (32-bit) DDR3 SDRAM
  • 10/100Mbit Ethernet PHY in RMII Mode, MAC address EEPROM
  • Programmable low jitter PLL (Silicon Labs Si5338)
  • Either 3.3V or 3.3V and 5V supply voltages
  • System management and power sequencing
  • Onboard high-efficiency DC-DC converters
    • 12A x 1.0V power rail
    • 1.5A x 1.8V power rail
    • 1.5A x 1.5V power rail
  • Plug-on module with 2x 100-pin and 1x 60-pin Razor Beam high-speed hermaphroditic terminal/socket strips (regular 4mm)
  • 158x FPGA I/Os (78x differential pairs) available on board-to-board connectors
  • eFUSE bit-stream encryption
  • AES bit-stream encryption
  • 2x user-configurable LEDs
  • Evenly spread supply pins for good signal integrity

Specifications

  • 2.4V to 5.5V operating VIN supply voltage range
  • 1.14V to 3.465V HR I/O banks supply voltage (VCCO) range
  • 2W to 3W typical power consumption range
  • -40°C to +85°C operating temperature range
  • 8mm mating height with standard connectors
  • 1.6mm PCB thickness
  • Highest part of the PCB is approximately 2.5mm

Block Diagram

Block Diagram - Trenz Electronic TE0712-03-8 Industrial-Grade FPGA Modules
Yayınlandı: 2024-05-28 | Güncellenmiş: 2024-06-21