Vishay / Spectrol 70 Series 1-1/4" Rectangular Trimmer Resistors

Vishay / Spectrol 70 Series 1-1/4" Rectangular Trimmer Resistors feature a 1000MΩ insulation resistance and a sealed design to permit cleaning in common solvent immersion. These resistors offer a unique "T" slider block design with a standard resistance tolerance of ±10% and a 0.5W power rating at +70°C. Tested according to CECC 41000 or IEC 60393-1, these resistors are suitable for various environments and applications. Vishay / Spectrol 70 Series Trimmer Resistors have wire leads available with a CRV of 3% or 3Ω and a wide operating temperature range of -55°C to +125°C.

Features

  • Unique "T" slider block design
  • Wire leads available
  • 0.5W power rating at +70°C
  • 3% or 3Ω CRV
  • ±10% standard resistance tolerance
  • 2% maximum end resistance
  • 10Ω to 2MΩ resistance range
  • 20 turns nominal electrical travel
  • 1000MΩ insulation resistance
  • Tested according to CECC 41000 or IEC 60393-1
  • -55°C to +125°C operating temperature range

Dimensions

Mechanical Drawing - Vishay / Spectrol 70 Series 1-1/4
Yayınlandı: 2025-08-07 | Güncellenmiş: 2025-08-08