Weidmuller

As comprehensive automation becomes a reality across industries, Weidmuller is defining the roadmap to Industry 4.0. The company designs, innovates, and delivers smart industrial connectivity solutions engineered for the future of American industry. By working closely with its customers, Weidmuller develops cutting-edge industrial technology that powers businesses to operate seamlessly, scale effortlessly, grow sustainably, and bring their vision to life. Products include terminal blocks, power supplies, IP20 Remote I/O, cable entry systems, ethernet products, and circuit protection.
-
Weidmuller OMNIMATE® 4.0 MTS 7 SNAP IN Terminal Blocks7.50mm-pitch terminal blocks with a SNAP IN connection feature that speeds up the wiring process.12.03.2026 -
Weidmuller WM4C UL Photovoltaic ConnectorsProvides a reliable, long-lasting connection and increases operational efficiency in PV systems.02.02.2026 -
Weidmuller swifty® CS 3-in-1 Smart Cable Cut & Strip ToolAll-in-one tool that provides a fast and effortless solution for cutting and stripping cables.13.11.2025 -
Weidmuller SPE Unmanaged SwitchesFeatures four 10Base-T1L ports with PoDL, delivering power and data over a single twisted pair.14.08.2025 -
Weidmuller PROeco II Power SuppliesMeets the demands of modern industrial applications with improved efficiency of up to 95%.21.07.2025 -
Weidmuller CUBESERIES Industrial Relay ModulesPUSH IN and screw connection relays optimized for universal use in industrial applications.30.06.2025 -
Weidmuller u-control M3000 & M4000 PAC ControllersProvides a control and edge system in one device and realizes the convergence of IT and OT.07.01.2025 -
Weidmuller Basic Line B Unmanaged SwitchesOffers five to 24 ports with fast Ethernet, Gigabit, and SFP interfaces for fiber optics.16.12.2024 -
Weidmuller WBC IP67 Battery ConnectorsAllows several batteries to be connected or disconnected from an ESS in a few simple steps.12.12.2024 -
Weidmuller EcoLine Series B Unmanaged Ethernet SwitchesFeatures coverage of common port combinations w/ RJ45 & SFP ports, ensuring application flexibility.14.08.2024 -
Weidmuller Klippon® Connect W2C & W2T Terminal BlocksOffers more flexibility in signal wiring and signal marshaling in process industry automation.29.04.2024 -
Weidmuller S-Series Terminal BlocksFeature SNAP IN technology transforms control cabinet wiring through intuitive and simple handling.01.03.2024 -
Weidmuller PZ 2.5 Crimping ToolDesigned for wire-end ferrules in the cross-section range of 0.14mm2 to 2.5mm2.07.02.2024 -
Weidmuller UH20 u-maker BoxMakes more out of the Raspberry Pi 4 by providing a housing system that is modular, smart, & simple.28.12.2023 -
Weidmuller Omnimate® 4.0 MTS 5 Pluggable Terminal BlocksFeature SNAP-IN technology and connects devices more efficiently – fast, flexible, and digital.27.12.2023 -
Weidmuller PV DC Combiner BoxesDesigned to bundle, protect, and combine PV strings efficiently, withstands harsh environments.19.10.2023 -
Weidmuller TERMSERIES-compact Klippon® Relay ModulesFunction reliably in strong vibration environments and achieve maximum machine/system availability.21.09.2023 -
Weidmuller Klippon® Connect A Series Terminal BlocksWith lateral PUSH IN connection, combine the advantages of PUSH IN and screw connection technology.04.09.2023 -
Weidmuller E-Mobility Charging Boxes & Charging CablesAC SMART product line and suitable for every application in the private and commercial sectors.22.05.2023 -
Weidmuller IE-SR Dual SIM Industrial RoutersReliable for network segmentation, firewalling, and remote access.24.02.2023 -
Weidmuller PZ 6 ROTO ADJ Crimping ToolCrimps wire-end ferrules with a cross-section of 0.14mm2 to 6mm2.04.01.2023 -
Weidmuller Klippon® Connect TTB Terminal Block SystemDesigned for the simple, fast, & safe wiring of current & voltage transformers in T&D applications.21.10.2022 -
Weidmuller PRObas Power SuppliesSingle-phase switched-mode power supplies with 5VDC to 48VDC output voltage in a compact package.17.10.2022 -
Weidmuller SAFESERIES SIL3 Safety Relays24VDC voltage rating, 6A continuous current rating, and test inputs for testing the relay contacts.16.09.2022 -
Weidmuller Klippon® Connect AITB Terminal BlocksMeets the specific requirements and safety regulations for wiring in building installations.01.09.2022 -