Würth Elektronik Radial THT Aluminum Polymer Capacitors
Würth Elektronik Radial THT Aluminum Polymer Capacitors are offered in four varieties: long life, low ESR/high voltage, high operating temperature of +125°C, and general-purpose with a maximum operating temperature of +105°C. The long-life WCAP-PT5H capacitors provide 5000 hours of endurance at +105°C and a capacitance range of 22µF to 2000µF. The low ESR/high voltage WCAP-PTHR series features a capacitance range of 10µF to 150µF, ESR as low as 25mΩ, and voltage up to 100VDC. The high-temperature WCAP-PTHT capacitors deliver 2000 hours of endurance at +125°C and a 22µF to 2000µF capacitance range. The general-purpose WCAP-PTG5 series offers a maximum operating temperature of +105°C and a capacitance range of 39µF to 2000µF. Würth Elektronik Radial THT Aluminum Polymer Capacitors are ideal for use in high-end power supplies, industrial computers, VGA cards, chargers, and digital set-top boxes.Features
- Low ESR over a high-frequency range
- 10µF to 2000µF capacitance range
- ±20% capacitance tolerance rating
- 6.3VDC to 100VDC rated voltage range
- -55°C to +105°C/+125°C operating temperature range
- Recommended soldering: wave
Applications
- High-end power supplies
- Industrial computers
- VGA cards
- Chargers
- Digital set-top boxes
Yayınlandı: 2021-08-11
| Güncellenmiş: 2022-03-11