Würth Elektronik V-Chip SMT Aluminum Polymer Capacitors
Würth Elektronik V-Chip SMT Aluminum Polymer Capacitors are available in large capacitance, low-profile, and high ripple current variants. The large capacitance WCAP-PSLC modules feature 10µF to 2000µF capacitance with 20% capacitance tolerance. The low-profile WCAP-PSLP series offers a capacitance range of 4.7µF to 390µF and a height range of 5.5mm to 7.7mm. The high ripple current WCAP-PSHP capacitors provide a capacitance range of 6.8µF to 1200µF and ripple current as high at 5100mA. Würth Elektronik V-Chip SMT Aluminum Polymer Capacitors have a rated voltage from 6.3VDC to 100VDC. Applications include high-end power supplies, industrial computers, VGA cards, chargers, and digital set-top boxes.Features
- Low ESR over high-frequency range
- 4.7µF to 2000µF capacitance range
- ±20% capacitance tolerance rating
- 6.3VDC to 100VDC rated voltage range
- -55°C to +105°C operating temperature range
- 2000h to 5000h endurance at +105°C
- Recommended soldering: reflow
Applications
- High-end power supplies
- Industrial computers
- VGA cards
- Chargers
- Digital set-top boxes
Yayınlandı: 2021-08-10
| Güncellenmiş: 2022-03-11