XP Power HPT5K0-L 5kW AC/DC Power Supplies

XP Power HPT5K0-L 5kW AC/DC Power Supplies are flexible, scalable, programmable low-profile units offered in 48VDC, 60VDC, 100VDC, and 200VDC outputs. These chassis-mount power supplies feature high efficiency of up to 94% and dimensions of 13.25" x 10" x 2.5". The HPT5K0-L series provides flexibility with both output voltage and output current programming, as well as user-defined signals, alarms, and warnings. Programming is accomplished via voltage, I2C PMBus, RS485, and CANopen. These high efficiency, high power density modules can be used in both constant voltage and constant current operation. Other features include active current sharing, remote sense, remote on/off, and power OK signal. The standby output is available whenever the mains supply is present. XP Power HPT5K0-L 5kW AC/DC Power Supplies are ideal for medical, industrial, and semiconductor applications.

Features

  • 5kW fan-cooled output
  • 3 phase 180VAC to 528VAC input - 3 wire and earth
  • Output voltages of 48VDC, 60VDC, 100VDC, and 200VDC
  • High efficiency of up to 94%
  • Programmable output voltage (0-105%)
  • Programmable output current (0-110%)
  • Multiple digital protocols
    • PMBus
    • CANopen
    • MODBUS
    • SCPI
  • Parallel operation for up to 5 units with sync connection for simultaneous output turn-on
  • Analog and digital interfaces
  • Graphical user interface (GUI)
  • Fully featured signals and controls
  • 5V/2A standby supply
  • Chassis mount
  • ITE and medical safety approvals
  • Class B conducted and Class A radiated emissions
  • 3-year warranty

Applications

  • Medical, healthcare
  • Industrial electronics
  • Semiconductor manufacturing
  • Technology

Specifications

  • Input
    • Input voltage
      • 180VAC to 264VAC at 3kW maximum output power, 3 wire and earth
      • 342VAC to 528VAC at 5kW maximum output power, 3 wire and earth
      • 580VAC for 5s
    • 47Hz to 63Hz input frequency
    • 0.96 power factor
    • 10A/11A maximum input current
    • 60A inrush current
  • Output
    • 0 to 210VDC output voltage
    • ±10% output voltage adjust
    • No minimum load required
    • 2s typical startup delay
    • 40ms startup rise time
    • ±0.5% line regulation
    • 5% overshoot
    • 3% transient response
    • 110% to 120% overvoltage protection
    • Short-circuit and overtemperature protection
  • Isolation
    • 4000VAC input to output
    • 1500VAC input to ground
    • 500VDC output to ground
  • 15.38W/in3 power density
  • Environmental
    • -20°C to +70°C operating temperature range
    • Force-cooled with intelligent fan speed control
    • 5% to 95% RH non-condensing
    • <70dB(A) Lw acoustic noise
    • Operating altitude
      • 3000m maximum for medical use
      • 5000m maximum for IT use
  • 12.5lb (5.7kg) weight
  • 13.25" x 10" x 2.5" dimensions
Yayınlandı: 2023-07-03 | Güncellenmiş: 2023-07-06