Xsens / Movella MTi 600 Sensor Modules

Xsens / Movella MTi 600 Sensor Modules are inertial motion sensors that produce roll and pitch readings accurate to ±0.2° as well as GNSS-assisted heading (yaw) measurements accurate to ±0.8° or ±0.5 with RTK. These devices feature a CAN bus interface, NMEA compatibility, and several integration levels (IMU, VRU, AHRS, and GNSS / INS + RTK). Xsens / Movella MTi 600 Sensor Modules use innovative sensor fusion algorithms that optimize the output from new accelerometer, gyroscope, and magnetometer components. These devices offer industrial-grade accuracy, with 100% calibrated and tested sensors. These modules are supplied in a 31.5mm x 28mm x 13mm IP51-rated case with flexible mounting options, including a full 360° in all axes.

Features

  • Small form factor with flexible mounting options (no restriction, full 360°in all axes)
  • Several integration levels: IMU, VRU, AHRS, and GNSS / INS
  • Rich interface platform, including
    • CAN bus support
    • External GNSS receiver support and NMEA compatibility
  • Extended Kalman filtering (XKF3 Core)
  • Industrial-grade accuracy, with all sensors 100% calibrated and tested
  • Addresses many small-large robotics and unmanned system innovators, in any domain: subsea, sea surface, land, and air
  • Global technical support 24/7
  • Fully supported by the free MT Software Suite
  • ITAR free
  • 31.5mm x 28mm x 13mm IP51-rated case
  • PC-ABS casing material
  • -40°C to +85°C operating temperature range
  • 4.5V to 24V input voltage
  • 1kHz, 400Hz SDI output frequency
  • 10 ppm or external reference clock drift
  • CAN / RS232 / UART interfaces
  • SyncIn, SyncOut, ClockSync sync options
  • Xbus, ASCII (NMEA) or CAN interface protocol
  • Built-in self-test (BIT) includes gyroscopes, accelerometers, and magnetometer
  • u-blox UBX protocol (MAX M8) and NMEA input external GNSS receiver support
  • Products included: MTi-610, MTi-620, MTi-630, MTi-670, MTi-670G, MTi-680, MTi-680G
  • For first-time testing, Xsens / Movella recommends these development and starter kits: MTi-630-DKMTi-670-DKMTi-670G-SKMTi-680-DK, MTi-680S-DK, and MTi-680G-SK

Applications

  • Robotics
  • Autonomous ground vehicles
  • Drones
  • AgTech
  • Autonomous mobile robots
  • EVTOL
  • Unmanned underwater vehicles
  • 3D mapping
  • Automotive
  • Marine wave sensors
  • Surveying

Videos

Yayınlandı: 2019-07-23 | Güncellenmiş: 2026-02-23