Zipcores FMC-BRK Mezzanine Card

Zipcores FMC-BRK Mezzanine Card is a versatile FMC breakout-board and prototyping platform that conforms to the ANSI/VITA 57.1 FMC™ mezzanine standard. The FMC-BRK Mezzanine Card is compatible with a wide range of baseboards and FMC-compliant systems. These include boards from Xilinx®, Intel®, Avnet®, and Digilent®.

The Zipcores FMC-BRK Mezzanine Card provides passive connectivity to all 160 signals on the FMC (LPC) connector via 4x standard 0.100" pitch (2.54mm) headers. This includes 34x differential LVDS pairs (LA00:33) or 68x single-ended signals. The Card’s differential pairs are balanced for track length and impedance-matched for 100Ω LVDS termination. Additionally, the FMC’s ground pins are also connected to an independent ground plane to offer the best possible signal integrity and noise immunity.

The Mezzanine Card is ideal for developing high-speed LVDS and other high-speed differential interfaces such as those required in displays, cameras, image sensors, ADCs, DACs, and general-purpose serial connectivity.

Features

  • Standard ANSI/VITA 57.1 FMC™ LPC connector
  • Also compatible with FMC HPC (but only LPC pins used)
  • 4 x headers provide passive connectivity to all 160 pins on the FMC connector (rows C, D, G and H)
  • All pin and through-hole spacings are standard 0.100" pitch or 2.54mm
  • Access to 34x differential pairs (LA00:34), 68 x single- ended signals or a mixture of either
  • Access to 2x GTP transceiver pairs including GTP clock
  • Access to 2x user-clock differential pairs
  • Access to the l2C, JTAG, and FMC state flags
  • Access to the VADJ, 3.3V, and 12V FMC power supplies
  • All differential pairs routed with the same track lengths
  • All differential signals impedance-matched for LVDS 100Q termination
  • Dimensions approx 10cm x 6.7cm
  • Separate VADJ, 3.3V, 12V and GND through-hole vias
  • Separate power pins de-coupled to ground with 100nF capacitors
  • Separate PCB ground-plane for improved signal integrity and noise immunity
  • Features large 22x 12 prototyping area for custom circuitry and user-defined functions
  • 8x user LEDs with 332Q series resistors
  • 4x user push-buttons with RC de-bouncing circuit
  • 100MHz low-jitter single-ended clock oscillator
  • 2x M3 mounting holes for securing the FMC connector
  • 2x M3 mounting holes for supporting standoff legs
  • Compatible with a wide range of FMC base-boards and FMC-compliant systems

Applications

  • High-speed LVDS connectivity
  • Other differential signal connectivity
  • Wide (single-ended) parallel connectivity
  • Fully custom FMC-card circuit design
  • General prototyping on FMC-compatible evaluation boards
  • High-speed interfaces where signal integrity is critical
  • Examples include image sensors, cameras, displays, ADCs, and DACs

Front & Back Layout

Zipcores FMC-BRK Mezzanine Card
Yayınlandı: 2021-04-15 | Güncellenmiş: 2025-02-10