AMD / Xilinx Kintex® UltraScale™ FPGA KCU105 Evaluation Kit

AMD / Xilinx Kintex® UltraScale™ FPGA KCU105 Evaluation Kit is a development environment for evaluating the Kintex UltraScale FPGAs. The Kintex UltraScale FPGAs offer ASIC-class system-level performance, clock management, and power management for next-generation systems at the right price, performance, and power balance. AMD / Xilinx Kintex UltraScale FPGA KCU105 Evaluation Kit is ideal for prototyping medium- to high-volume applications, such as data center, wireless infrastructure, and other DSP-intensive applications.

Features

  • Optimized for quickly prototyping applications using Kintex UltraScale FPGAs
    • Dual SFP+ cages for Ethernet
    • PCIe Gen3 x8
    • 2x FPGA Mezzanine Card (FMC) interface for I/O expansion

Videos

Layout

Location Circuit - AMD / Xilinx Kintex® UltraScale™ FPGA KCU105 Evaluation Kit
Yayınlandı: 2019-05-31 | Güncellenmiş: 2024-05-29