Nichicon GYA Conductive Polymer Hybrid Capacitors

Nichicon GYA Conductive Polymer Hybrid Aluminum Electrolytic Capacitors (AECs) meet automotive and industrial machinery sector demands for high-performance AECs. GYA capacitors offer a -55°C to +125°C temperature range and a long life of 4000 hours at +125°C. This Nichicon series also offers a 10µF to 330µF rated capacitance range and high ripple current. GYA reduces current leakage to five times less solid AECs.

Features

  • High reliability, low equivalent series resistance (ESR), high ripple current
  • Long life of 4000 hours at +125°C
  • Adapted to RoHS directive (2011/65/EU)
  • -55°C to +125°C temperature range
  • 10µF to 330µF rated capacitance range
  • 25V to 63V rated voltage range
  • ±20% at 120Hz, +20°C capacitance tolerance
  • ≤0.01CV(μA) leakage current (after two minutes' application of rated voltage at +20°C)

Applications

  • Automotive
  • Industrial

Dimensions

Chart - Nichicon GYA Conductive Polymer Hybrid Capacitors
Yayınlandı: 2017-08-23 | Güncellenmiş: 2025-08-18