Nichicon GYC Hybrid Aluminum Electrolytic Capacitors
Nichicon GYC Hybrid Aluminum Electrolytic Capacitors feature +135°C category temperature with high heat resistance, low ESR, and high ripple current. These capacitors are AEC-Q200 qualified and RoHS-compliant with a long life of 2,000 to 4,000 hours. The GYC hybrid capacitors operate within a -55°C to +135°C temperature range. These capacitors utilize the electrolytic solution and conductive polymer to achieve high heat resistance and oxide film restoration performance. The GYC hybrid capacitors feature a 16V to 63V voltage range and a 10μF to 470μF capacitance range. These capacitors meet the high-temperature requirements in the automotive onboard electronics and industrial equipment fields.Features
- High reliability
- Low ESR
- High ripple current
- High heat resistance
- Oxide film restoration performance utilizing electrolytic solution
- AEC-Q200 qualified
- RoHS-compliant
Specifications
- -55°C to +135°C operating temperature range
- 10μF to 470μF capacitance range
- 16VDC to 63VDC voltage range
- 16mΩ to 120mΩ ESR
Dimensions
Yayınlandı: 2019-08-28
| Güncellenmiş: 2025-08-18