NXP Semiconductors MCX C Series Microcontrollers
NXP Semiconductors MCX C Series Microcontrollers are powered by Arm® Cortex®-M0+ processors up to 48MHz. The NXP Semiconductors MCX C are designed for energy efficiency and cost-effectiveness, making them ideal for general-purpose applications. The MCUs offer USB and segment LCD options to meet various needs. This series extends the traditional features of NXP MCUs, offering flexible and scalable memory and packaging options. Accelerate projects with the MCX C Series using the MCUXpresso Developer Experience, which provides tools and support for rapid prototyping and deployment.Features
- USB FS 2.0 device without requiring an external crystal
- Segment LCD supporting up to 24x8 or 28x4 segments
- Embedded ROM with boot loader for flexible program upgrade
- 80-bit unique identification number per chip
- Advanced flash security
- COP software watchdog
- SWD debug interface and Micro Trace Buffer
- 1.71V to 3.6V voltage range
- -40°C to 125°C (TJ) temperature range
Applications
- Small to medium appliances
- Home security and surveillance
- Smart lighting
- Smart power sockets
- DC fans
Videos
Block Diagram
Yayınlandı: 2024-07-26
| Güncellenmiş: 2025-04-28