NXP Semiconductors NTA5332 NTAG® 5 Boost

NXP Semiconductors NTA5332 NTAG® 5 Boost shrinks the NFC footprint while adding AES security, so designers can deliver ultra-compact devices for use in IoT, consumer, and industrial applications. The NXP NTA5332 acts as an NFC Forum-compliant contactless tag, giving tiny devices the ability to interact with the cloud and other NFC-enabled devices, including smartphones.

The NTA5332 NTAG® 5 Boost uses active load modulation (ALM), which enables a 40% reduction in antenna size, creating a significantly smaller footprint without compromising the read range. When operating in ALM mode, the read range is significantly longer than in passive mode.

An energy-efficient design, equipped with a hard power-down mode and a standby current of less than 10µA, ensures long battery life.

The NTA5332 includes 2048 bytes of memory, which can be divided into three areas. Each area can use a different protection level, varying from no protection to 32-bit and 64-bit, password-protected read/write access, or up to 128-bit AES-protected read/write access with mutual authentication. Different parties in the value chain can have individual dedicated memory areas for data storage.

The NTAG 5 Boost comes with pre-programmed proof-of-origin functionality to verify authenticity. The reprogrammable Elliptic Curve Cryptography (ECC) originality signature can be locked or reprogrammed by the customer.

Features

  • Key features
    • ALM
    • AES mutual authentication
    • I2C slave and master channel
    • GPIO and PWM
  • NFC interface
    • Fully NFC Forum Type 5 Tag compliant
    • 8-byte unique identifier
    • 32-byte reprogrammable originality signature
  • Host interface
    • I2C master and slave interface supports up to 400kHz
    • 2 GPIOs
    • 2 pulse width modulation output channel
    • Event Detection pin
  • Scalable security
    • AES 128-bit mutual authentication
    • 32/64-bit password protection
    • Read-only locking
    • NFC silence
    • 3 configurable user memory areas
    • ECC-based reprogrammable originality signature
  • Memory
    • 2048 bytes of user memory
    • 256 bytes SRAM
  • Physical Characteristics
    • -40°C to +85°C operating temperature range
    • TSSOP16 and XQFN16 package options

Applications

  • Lighting
  • Smart home
  • Hearable and wearable
  • Consumer
  • Industrial
  • Gaming
  • Smart sensors
  • Smart metering

Documents

Videos

Block Diagram

Block Diagram - NXP Semiconductors NTA5332 NTAG® 5 Boost
Yayınlandı: 2020-03-17 | Güncellenmiş: 2024-11-05