NXP Semiconductors NTP5312 & NTP5332 NTAG® 5 Link

NXP Semiconductors NTP5312 and NTP5332 NTAG® 5 Link ICs create a secure,standard-based link from a device to the cloud, in a future-proof way to address and power sensors. Operating at 13.56MHz, these NXP NFC Forum-compliant contactless NTAG 5 ICs can be read and written by an NFC-enabled device at close range, and by an ISO/IEC 15693-enabled industrial reader over a longer range.

The NTP5312 enables designers of sensor-equipped systems to add an NFC interface with a wired host interface that’s configurable as a pulse width modulator (PWM) or a general-purpose I/O (GPIO). The NTP5332 also offers I2C master features as well as AES mutual authentication.

The NTAG 5 Link ICs can act as a direct bridge between an NFC-enabled device and any I2C slave, such as a sensor or external memory. This is especially useful in environments that require zero-power, single-shot measurements.

With NTAG 5 Link, the device can connect to the cloud with a single tap. The connection uses an NFC Forum-compliant data exchange mechanism involving SRAM to ensure highly interoperable data transfers.

The NTP5312 and NTP5332 include 2048 bytes of memory, which can be divided into three areas. Each area can use a different protection level, varying from no protection to 32-bit and 64-bit, password-protected read/write access. The NTP5332 allows up to 128-bit-AES protected read/write access with mutual authentication. Different parties in the value chain can have their own dedicated memory areas for data storage.

The NTAG 5 Link ICs come with pre-programmed proof-of-origin functionality to verify authenticity. The reprogrammable Elliptic Curve Cryptography (ECC) originality signature can be locked or reprogrammed by the customer.

The NTP5312 and NTP5332 harvests energy from NFC Readers, enabling it to operate without a battery. These devices can also be used to supply power to other components in the system. When sufficient energy is available, the NTAG 5 Link can supply a fixed, configurable voltage level to ensure a stable overall system.

Features

  • Key features
    • AES mutual authentication (NTP5332 only)
    • I2C slave and master channel (NTP5332 only)
    • GPIO and PWM
    • Energy harvesting with configurable output up to 30mW
  • NFC Interface
    • Fully NFC Forum Type 5 Tag compliant
    • 8-byte Unique Identifier
    • 32-byte reprogrammable originality signature
  • Host interface
    • Up to 400kHz I2C master and slave interface
    • Two GPIOs
    • Two pulse-width modulation output channels
    • Event Detection pin
  • Scalable security
    • AES 128-bit mutual authentication (NTP5332 only)
    • 32-bit/64-bit password protection
    • Read-only locking
    • NFC silence
    • Three configurable user memory areas
    • ECC-based reprogrammable originality signature
  • Memory
    • 2048 bytes user memory
    • 256 bytes SRAM
  • Physical characteristics
    • -40°C to +85°C operating temperature range
    • SO8, TSSOP16, and XQFN16 package options

Applications

  • Lighting
  • Smart home
  • Hearable and wearable
  • Consumer
  • Industrial
  • Gaming
  • Smart sensors
  • Smart metering

Resources

Videos

Block Diagram

Block Diagram - NXP Semiconductors NTP5312 & NTP5332 NTAG® 5 Link
Yayınlandı: 2020-03-17 | Güncellenmiş: 2024-11-06