NXP Semiconductors OM2NTA5KIT NTAG® 5 Family Demo Kit

NXP Semiconductors OM2NTA5KIT NTAG® 5 Family Demo Kit is designed to quickly demonstrate the functions of the NXP NTAG 5 Switch, Link, and Boost ICs. The Family Demo Kit includes 3 Demo Boards, one for each of the NTAG 5 devices. The Demo Boards show the device features when combined with the NXP NFC TagInfo Android™ and iOS apps, which are available for free download in the respective App stores.

Features

  • Includes three demo boards
    • NTP5210 NTAG 5 Switch Board with 54mm x 24mm PCB antenna
    • NTP5332 NTAG 5 Link Board with 54mm x 24mm PCB antenna
    • NTA5332 NTAG 5 Boost Board with 10mm x 10mm PCB antenna
  • Works with free NFC TagInfo Android and iOS apps

NTAG 5 Switch Board

Block Diagram - NXP Semiconductors OM2NTA5KIT NTAG® 5 Family Demo Kit

NTAG 5 Link Board

Block Diagram - NXP Semiconductors OM2NTA5KIT NTAG® 5 Family Demo Kit

NTAG 5 Boost Board

Block Diagram - NXP Semiconductors OM2NTA5KIT NTAG® 5 Family Demo Kit

Videos

Yayınlandı: 2020-03-17 | Güncellenmiş: 2024-10-31