Nexperia PMVxx P-Channel Trench MOSFETs

Nexperia P-Channel Trench MOSFETS are enhancement mode field-effect transistor (FET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. They employ Trench MOSFET technology and offer a low threshold voltage and very fast switching. These MOSFETs are ideal for such applications as relay drivers, high-speed line drivers, low-side loadswitches, and switching circuits.

Features

  • Low threshold voltage
  • Very fast switching
  • Trench MOSFET technology
  • 2kV ESD protected
  • Low on-state resistance
  • Enhanced power dissipation capability of 1096mW
  • Enhanced power dissipation capability: Ptot= 1000mW

Applications

  • Relay driver
  • High-speed line driver
  • High-side load switch
  • Switching circuits
View Results ( 4 ) Page
Parça Numarası Veri Sayfası Id - Sürekli Tahliye Akımı Rds Açık - Tahliye-Kaynağı Direnci Vgs th - Kapı-Kaynağı Eşik Voltajı Vgs - Kapı-Kaynağı Voltajı Qg - Kapı Şarjı Pd - Güç Dağılımı
PMV50XPR PMV50XPR Veri Sayfası 4.4 A 48 mOhms 900 mV - 12 V, 12 V 7.7 nC 1.096 W
PMV33UPE,215 PMV33UPE,215 Veri Sayfası 5.3 A 30 mOhms 950 mV - 8 V, 8 V 14.7 nC 980 mW
PMV75UP,215 PMV75UP,215 Veri Sayfası 3.2 A 77 mOhms 900 mV - 12 V, 12 V 5 nC 1 W
PMV50XPAR PMV50XPAR Veri Sayfası 3.6 A 60 mOhms 1 V - 10 V, 10 V 7.7 nC 1.096 W
Yayınlandı: 2015-03-10 | Güncellenmiş: 2023-02-07