NXP Semiconductors TWR-K70F120M Kinetis K70 Tower System Module

TWR-K70F120M Kinetis K70 Tower System Module is a demonstration and development platform for the K6x and K70F Kinetis Microcontrollers. This board which is a part of the NXP Tower System, is a modular, reusable development platform that allows designers to get to market faster with packaged evaluation boards, tools and runtime software. The module can operate as a stand-alone, low-cost platform for the evaluation of the Kinetis K6x and K70 families. The TWR-K70F120M features the Kinetis K70 low-power microcontroller based on the ARM Cortex-M4 architecture with graphical LCD controller, tamper detection, USB 2.0 HS Controller, USB 2.0 full-speed OTG controller and 10/100 Mbps Ethernet MAC. The TWR-K70F120M can also be combined with other NXP Tower peripheral modules to create development platforms for a wide variety of applications.

The NXP Semiconductors TWR-K70F120M Kinetis K70 Tower System Module can be purchased individually, or as part of the TWR-K70F120M-KIT. The TWR-K70F120M-KIT also includes Tower System Elevator Modules and the Tower System Serial Module.

Features

  • TWR-K70F120M
    • TWR-K70F120M Board Assembly
    • 3-ft USB Cable
    • Interactive DVD with software installers and documentation
    • Quick Start Guide
  • TWR-K70F120M-KIT
    • TWR-K70F120M
    • Primary and Secondary elevator modules (TWR-ELEV)
    • Serial Module including USB host/device/OTG, Ethernet, CAN, RS232, and RS485 (TWR-SER)

Kit Contents

  • Tower compatible microcontroller module
  • 120MHz K70FN1M MCU (MK70FN1M0VMJ12) in a MAPBGA256 package
  • Touch Tower Plug-in Socket
  • General purpose Tower Plug-in (TWRPI) socket
  • On-board JTAG debug circuit (OSJTAG) with virtual serial port
  • 1Gb of DDR2 SDRAM memory
  • 2Gb of SLC NAND flash memory
  • 3-axis accelerometer (MMA8451Q)
  • 4x user-controllable LEDs
  • 4x capacitive touch pads
  • 2x user pushbutton switches
  • Potentiometer
  • Battery holder for 20mm lithium battery
  • Micro-SD Card slot

Board Layout (TOP)

NXP Semiconductors TWR-K70F120M Kinetis K70 Tower System Module

Board Layout (Bottom)

NXP Semiconductors TWR-K70F120M Kinetis K70 Tower System Module

Block Diagram

Block Diagram - NXP Semiconductors TWR-K70F120M Kinetis K70 Tower System Module
Yayınlandı: 2012-04-10 | Güncellenmiş: 2022-03-11