onsemi M2 EliteSiC MOSFETs
onsemi M2 EliteSiC MOSFETs feature voltage options of 650V, 750V, and 1200V. The onsemi M2 MOSFETs come in various packages, including D2PAK7, H-PSOF8L, TDFN4 8x8, TO-247-3LD, and TO-247-4LD. The MOSFETs provide flexibility in design and implementation. Additionally, the M2 EliteSiC MOSFETs boast a maximum gate-to-source voltage of +22V/-8V, low RDS(on), and high short circuit withstand time (SCWT).Features
- 650V, 750V, and 1200V voltages
- D2PAK7, H-PSOF8L, TDFN4 8x8, TO-247-3LD, TO-247-4LD packages
- +22V/-8V maximum gate-to-source voltage
- Low RDS(on) and high short circuit withstand time (SCWT)
- Optimized for the lowest RDS(on) for low switching speed applications
- Can be used to replace SuperFET™
Yayınlandı: 2023-04-04
| Güncellenmiş: 2024-08-29