onsemi NTP110N65S3HF 650V 30A SUPERFET® III Power MOSFET
onsemi NTP110N65S3HF 650V 30A SUPERFET® III Power MOSFET is a high-voltage Super-Junction (SJ) MOSFET utilizing Charge Balance technology for outstanding low on-resistance and low gate charge performance. Charge Balance technology minimizes conduction loss, providing superior switching performance, and enabling the ability to withstand extreme dV/dt rates. The NTP110N65S3HF SUPERFET III MOSFET is ideal for the power systems requiring miniaturization and high efficiency. The NTP110N65S3HF also features optimized reverse recovery body diode performance, resulting in fewer required additional components, and improved system reliability.The NTP110N65S3HF SUPERFET III Power MOSFET is offered in a TO-220-3L package. This device is Pb-free and RoHS-compliant.
Features
- 700V at TJ= +150°C
- 98mΩ typical RDS(on)
- Ultra-low gate charge (Typ. Qg= 62nC)
- Low effective output capacitance (typ. Coss(eff.)= 522μF)
- Excellent body diode performance (low Qrr, robust body diode)
- Optimized capacitance
- High system reliability at low temperature operation
- Low switching loss
- High system reliability in LLC and phase shift full bridge circuit
- Low peak Vds and low Vgs oscillation
- 100% Avalanche tested
- TO-220-3L package type
- Pb-free and RoHS-compliant
Applications
- Telecom / server power supplies
- Industrial power supplies
- EV chargers
- UPS / solar
Gate Charge Test Circuit
Resistive Switching Test Circuit
Inductive Switching Test Circuit
Yayınlandı: 2019-02-28
| Güncellenmiş: 2025-03-04