onsemi NTPF110N65S3HF 650V 30A SUPERFET® III Power MOSFET

onsemi NTPF110N65S3HF 650V 30A SUPERFET® III Power MOSFET is a high-voltage Super-Junction (SJ) MOSFET utilizing Charge Balance technology for outstanding low on-resistance and low gate charge performance. Charge Balance technology minimizes conduction loss, providing superior switching performance and enabling the ability to withstand extreme dV/dt rates. The NTPF110N65S3HF SUPERFET III MOSFET is ideal for power systems requiring miniaturization and high efficiency. The NTPF110N65S3HF also features optimized reverse recovery body diode performance, resulting in fewer required additional components and improved system reliability.

The NTP110N65S3HF SUPERFET III Power MOSFET is offered in a 3-lead TO-220-full-pack package. This device is Pb-free and RoHS-compliant.

Features

  • 700V at T= +150°C
  • 98mΩ typical RDS(on)
  • Ultra-low gate charge (typical Q= 62nC)
  • Low effective output capacitance (typical. Coss(eff.) = 522μF)
  • Excellent body diode performance (low Qrr, robust body diode)
  • Optimized capacitance
  • High system reliability at low-temperature operation
  • Low switching loss
  • High system reliability in LLC and phase shift full bridge circuit
  • Low peak Vds and low Vgs oscillation
  • 100% Avalanche tested
  • TO-220 full-pack package type
  • Pb-free and RoHS-compliant

Applications

  • Telecom / server power supplies
  • Industrial power supplies
  • EV chargers
  • UPS / solar

Gate Charge Test Circuit

Application Circuit Diagram - onsemi NTPF110N65S3HF 650V 30A SUPERFET® III Power MOSFET

Resistive Switching Test Circuit

Application Circuit Diagram - onsemi NTPF110N65S3HF 650V 30A SUPERFET® III Power MOSFET

Inductive Switching Test Circuit

Application Circuit Diagram - onsemi NTPF110N65S3HF 650V 30A SUPERFET® III Power MOSFET
Yayınlandı: 2019-02-28 | Güncellenmiş: 2024-01-25