onsemi NVMTS0D4N04CL 40V Power MOSFET
onsemi NVMTS0D4N04CL 40V Power MOSFET is AEC-Q101 qualified and PPAP capable, making it ideal for automotive applications. This single N-channel power MOSFET offers high thermal performance, low ON resistance, low gate charge, and low capacitance, minimizing conduction losses. The NVMTS0D4N04CL is offered in a compact 8mm x 8mm flat DFNW package with wettable flanks for enhanced optical inspection.Features
- AEC-Q101 qualified and PPAP-capable
- Single N-channel
- Wettable flanks
- Low RDS(on) to minimize conduction losses
- Low QG and capacitance to minimize driver losses
- V(BR)DSS = 40V
- ID Max = 553.8A
- RDS(ON) MAX
- 0.4mΩ at 10V
- 0.64mΩ at 4.5V
- -55°C to +175°C operating junction/storage temperature (TJ, Tstg)
- DFNW-8 package type
- 8mm x 8mm package dimensions
- Pb-free, Halogen-free, BFR-free, and RoHS-compliant
Applications
- Power tools and battery-operated vacuums
- Unmanned Aerial Vehicles (UAV) and drones
- Material handling
- BMS/storage
- Home automation
- Automotive motor control
- Load switches
- Switching power supplies
Yayınlandı: 2019-03-01
| Güncellenmiş: 2024-01-25