Panasonic Electronic Components ERA-8P Thin Film Resistors

Panasonic ERA-8P Thin Film Resistors offer a 500V voltage rating, ±0.1% resistance tolerance, and are AEC-Q200 qualified. These resistors feature low current noise and excellent linearity. The high limiting element voltage of 500V at 1MΩ contributes to the size reduction of parts within the design. Panasonic ERA-8P Thin Film Resistors are ideally suited for automotive applications, including inverters, onboard chargers, and appliance applications.

Features

  • High limiting element voltage
  • High reliability
  • Stable at high temperature and humidity
  • Low resistance tolerance
  • High ESD performance
  • Anti-sulfurated

Applications

  • Battery management systems (BMS)
  • Inverters
  • Onboard chargers
  • Appliances

Specifications

  • AEC-Q200 qualified
  • 500V at 1MΩ limiting element voltage
  • 1000V maximum overload voltage
  • 0.25W power rating at +85°C
  • ±0.1% resistance tolerance
  • -55°C to +155°C temperature range

Construction

Panasonic Electronic Components ERA-8P Thin Film Resistors
Yayınlandı: 2022-09-16 | Güncellenmiş: 2024-03-12