RECOM Power RAC01-GA/GB & RAC02-GA/GB AC-DC Power Supplies

RECOM Power RAC01-GA/GB and RAC02-GA/GB AC/DC Power Supplies are 1W and 2W devices that are ideal for PCB mounted, compact, board-level industrial power supplies. These power supplies feature universal AC input voltage ranges, regulated, and short-circuit-proof isolated DC outputs, low standby power consumption, and -25°C to +80°C operating temperature range. The RAC01-GA and RAC02-GA power supplies come with a built-in class A / FCC Part 15 EMC filter. The RAC01-GB and RAC02-GB are available with a built-in class B / FCC Part 15 EMC filter. 

Features

  • RAC01-GA
    •  85VAC-264VAC universal input voltage range
    • 1W PCB mount package
    • Less than 150mW no-load power consumption 
    • Low profile and compact size
    • -25°C to 80°C operating temperature
    • Continuous SCP and OCP
    • EN/IEC/UL60950 and IEC/EN/UL62368 certified and EN60335-1 pending
  • RAC01-GB
    • 1W
    • EN55022 Class B without additional external components
    • Wide operating temperature range
    • Fully protected outputs
    • EN550220 Class A
  • RAC02-GA
    • 85VAC to 264VAC universal input voltage range
    • 2W PCB mount package
    • Less than 250mW no-load power consumption 
    • -25°C to 80°C operating temperature
    • Continuous SCP, OPP, and OCP 
    • EN/IEC/UL60950, and IEC/EN/UL62368 certified and EN60335-1 pending
  • RAC02-GB
    • 2W 
    • EN55022 Class B without additional external components
    • Wide operating temperature range
    • Fully protected outputs
    • EN55022 Class A
Yayınlandı: 2017-03-27 | Güncellenmiş: 2022-05-12