RECOM Power R-78S 0.1A SIP4 Single Output DC-DC Converters

RECOM Power R-785 0.1A SIP4 single output DC-DC converters feature an input voltage range of 0.65V to 3.3V and run from a single-cell battery. The R-785 regulators operate from alkaline, NiCd, NiMH, zinc-carbon, or lithium chemistry cells and generate a stable 1.8V, 3.3V, or 3.6V output. This output powers microprocessors, WLAN/BLUETOOTH® modules, and low-power IoT systems. RECOM R-785 converters provide high efficiency (93%) and low standby consumption (7µA input current in standby) that extends battery lives.

Features

  • Boost converter
  • 93% efficiency and greater than 80% with 10% load
  • Input range down to 0.65V
  • 0.1A maximum output current
  • 100µF maximum capacitive load
  • Continuous short-circuit protection
  • 7µA input current in standby
  • -40°C to +100°C operating temperature range

Applications

  • Power microprocessors
  • WLAN/BLUETOOTH modules
  • IoT systems

Videos

Yayınlandı: 2017-01-17 | Güncellenmiş: 2022-05-11