Red Pitaya STEMLab Ultimate Kit

Red Pitaya STEMLab Ultimate Kit contains everything needed to use the Red Pitaya STEMLab 125-14 Board as an oscilloscope, spectrum analyzer, LCR meter, Bode analyzer, Tesla meter, LTI DSP workbench, and more. The Red Pitaya board features a dual-core ARM® Cortex® A9 and FPGA MCU and offers fast and slow analog I/O.

The Red Pitaya Ultimate Kit includes the Logic analyzer Pro which turns your STEMLab board into an 8-channel Logic Analyzer. The kit also includes the LCR meter which turns your STEMLab into an affordable LCR meter. The Diagnostic accessories include 2x oscilloscope probes, 2x SMA to BCN adapter, 2x 50Ω termination, 2x SMA T adapter, and Wi-Fi dongle. An aluminum case is also included.

Kit Contents

  • Calibrated Red Pitaya STEMLab 125-14
  • Preloaded SD card (4GB, C6)
  • Power supply
  • Ethernet cable (1m)
  • Oscilloscope probes (2pcs)
  • Logic Analyzer PRO
  • SMA to BNC adapters
  • ALU case for STEMLab board
  • 50Ohm termination (2pcs)
  • Wi-Fi dongle 
  • T part (2pcs)
  • Impedance Analyzer

Overview

Red Pitaya STEMLab Ultimate Kit

On-The-Board

Red Pitaya STEMLab Ultimate Kit

The Ultimate Kit includes the STEMLab 125-14 board. STEMLab Boards are available in two versions the STEMLab 125-10 and STEMLab 125-14. Both offer the same functions and features with the difference being technical specifications of high-frequency inputs and outputs. The boards are designed to target different groups and/or needs. STEMLab 14 has 14-bit input/output channels for highly accurate measurement results in a professional environment. STEMLab 10 has 10-bit input/output channels and is perfect for universities, students, and makers. The other differences are explained below.

The STEMLab 125-10 has 256MB of ram while the STEMLab 125-14 has 512MB
The STEMLab 125-10 requires a USB to serial converter for console connection while the STEMLab 125-14 has a micro USB connection
Power consumption for the STEMLab 125-10 is 5V, 1.5A max while the STEMLab 125-14 is 5V 2A max
The STEMLab 125-14 can accommodate synchronization with a daisy chain connector (up to 500Mbps)

View Complete Specs

Yayınlandı: 2016-11-17 | Güncellenmiş: 2022-03-11