ROHM Semiconductor 2Sx Bipolar Junction Transistors (BJTs)
ROHM 2Sx Bipolar Junction Transistors (BJTs) are designed for use in industrial and consumer applications. These BJTs are available in both PNP and NPN polarities. The 2Sx BJT devices are housed in a variety of packages and are designed for medium power surface mount applications. The 2Sx BJTs feature a wide storage temperature (Tstg) range of -55°C to +150°C and a junction temperature (TJ) of +150°C. Typical applications include general purpose small signal amplifiers, power supplies, high-speed switching, and low-frequency amplifiers.Features
- -400V to +400V collector-emitter voltage range
- -6A to +6A collector current (continuous) range
- 0.12W to 40W collector power dissipation range
- -55°C to +150°C temperature range
- +150°C junction temperature
Applications
- Power supplies
- Low-frequency amplifiers
- High-speed switching
Yayınlandı: 2016-10-13
| Güncellenmiş: 2025-10-09