ROHM Semiconductor AEC-Q101 Qualified Transistors
ROHM Semiconductor AEC-Q101 Qualified Transistors feature NPN, PNP, and dual transistors with or without built-in resistors. These transistors include middle power transistors, low-frequency amplifiers, general-purpose digital (bias resistor built-in) transistors, dual digital transistors, and medium power transistors. The AEC-Q101-qualified transistors offer variants with VCC, VCEO, and IC ratings. These transistors feature built-in bias resistors, enabling the desired configuration without connecting external input resistors.Features
- Low saturation voltage for middle power transistors
- Large collector current for low-frequency amplifier transistors
- Only ON/OFF conditions need to be set for the operation of digital transistors (with built-in bias resistors)
- Independent transistor elements eliminate interference in digital transistors
Applications
- Inverters
- Driver circuits
- Low-frequency amplifiers
- Audio frequency small signal amplifiers
Yayınlandı: 2018-02-08
| Güncellenmiş: 2025-10-09