ROHM Semiconductor DTx Digital Transistors

ROHM Semiconductor DTx Digital Transistors are available in PNP and NPN configurations. These transistors feature built-in bias resistors, which enable the configuration of an inverter circuit without external input resistors. Only the On/Off conditions need to be set for the operation, making the circuit design easy. The Semiconductor DTx Digital Transistors are available in various packages (reel type/taping type) and are ideal for inverters, interfaces, and drivers.

Features

  • Packages Available
    • SOT-23-3
    • SOT-323
    • SOT-323FL-3
    • SOT-346
    • SOT-416
    • SOT-416FL-3
    • SOT-723-3
  • -50V to +50V supply voltage range
  • 1kΩ to 100kΩ input resistance range

Applications

  • Inverter
  • Interface
  • Driver
Yayınlandı: 2017-03-24 | Güncellenmiş: 2025-11-11