ROHM Semiconductor RF4 Pch Power MOSFETs

ROHM Semiconductor RF4 Pch Power MOSFETs feature low on-resistance and are housed in a high power small mold package (HUML2020L8). ROHM offers a wide voltage lineup from small signal products to 800V high voltage products. They can be used for various applications like power supplies and motor drive circuits.

Features

  • Low on-resistance
  • High power small mold package (HUML2020L8)
  • Pb-free plating; RoHS compliant
  • Halogen Free

Applications

  • Switching
  • Load switch

Line Up

ROHM Semiconductor RF4 Pch Power MOSFETs

Market Applications

ROHM Semiconductor RF4 Pch Power MOSFETs

Improved On resistance

ROHM Semiconductor RF4 Pch Power MOSFETs
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Açıklama Vds - Tahliye-Kaynak Arıza Voltajı Id - Sürekli Tahliye Akımı Rds Açık - Tahliye-Kaynağı Direnci
RF4G060ATTCR RF4G060ATTCR Veri Sayfası MOSFET'ler Transistor, MOSFET Pch, -40V(Vdss), -6.0A(Id), (4.5V, 6.0V Drive) 40 V 6 A 40 mOhms
RF4L040ATTCR RF4L040ATTCR Veri Sayfası MOSFET'ler Transistor, MOSFET Pch, -60V(Vdss), -4.0A(Id), (4.5V, 6.0V Drive) 60 V 4 A 89 mOhms
Yayınlandı: 2021-01-26 | Güncellenmiş: 2022-03-11