ROHM Semiconductor QH8J Pch Power MOSFETs

ROHM Semiconductor QH8J Pch Power MOSFETs feature low on-resistance and are housed in a high power small mold package (TSMT8). ROHM offers a wide voltage lineup from small signal products to 800V high voltage products. They can be used for various applications like power supplies and motor drive circuits.

Features

  • Low on-resistance
  • Small surface mount package(TSMT8)
  • Pb-free plating; RoHS compliant
  • Halogen Free

Applications

  • Switching

Line Up

ROHM Semiconductor QH8J Pch Power MOSFETs

Market Applications

ROHM Semiconductor QH8J Pch Power MOSFETs

Improved On Resistance

ROHM Semiconductor QH8J Pch Power MOSFETs
View Results ( 3 ) Page
Parça Numarası Veri Sayfası Açıklama Vds - Tahliye-Kaynak Arıza Voltajı Id - Sürekli Tahliye Akımı Rds Açık - Tahliye-Kaynağı Direnci
QH8JE5TCR QH8JE5TCR Veri Sayfası MOSFET'ler 100V Dual Pch+Pch, TSMT8, Power MOSFET 100 V 2 A 270 mOhms
QH8JB5TCR QH8JB5TCR Veri Sayfası MOSFET'ler -40V Dual Pch+Pch Small Signal MOSFET 40 V 5 A 41 mOhms
QH8JC5TCR QH8JC5TCR Veri Sayfası MOSFET'ler -60V Dual Pch+Pch Small Signal MOSFET 60 V 3.5 A 91 mOhms
Yayınlandı: 2021-01-26 | Güncellenmiş: 2024-02-05