ROHM Semiconductor RS3 Pch Power MOSFETs

ROHM Semiconductor RS3 Pch Power MOSFETs feature low on-resistance and are housed in a small surface-mount package. ROHM offers a wide voltage lineup from small signal products to 800V high voltage products. They can be used for various applications like power supplies and motor drive circuits.

Features

  • Low on-resistance
  • Small surface mount package (SOP8)
  • Pb-free plating; RoHS compliant

Applications

  • Switching

Line Up

ROHM Semiconductor RS3 Pch Power MOSFETs

Market Applications

ROHM Semiconductor RS3 Pch Power MOSFETs

Improved On Resistance

ROHM Semiconductor RS3 Pch Power MOSFETs
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Açıklama Vds - Tahliye-Kaynak Arıza Voltajı Id - Sürekli Tahliye Akımı Rds Açık - Tahliye-Kaynağı Direnci
RS3G160ATTB1 RS3G160ATTB1 Veri Sayfası MOSFET'ler Transistor, MOSFET Pch, -40V(Vdss), -16.0A(Id), (4.5V, 6.0V Drive) 40 V 16 A 6.2 mOhms
RS3L110ATTB1 RS3L110ATTB1 Veri Sayfası MOSFET'ler Transistor, MOSFET Pch, -60V(Vdss), -11.0A(Id), (4.5V, 6.0V Drive) 60 V 11 A 12.8 mOhms
Yayınlandı: 2021-01-26 | Güncellenmiş: 2022-03-11