ROHM Semiconductor N-Channel Automotive Grade Power MOSFETs

ROHM Semiconductor N-Channel Automotive Grade Power MOSFETs with low on-resistance dissipate power up to 142W. The lineup is offered in small, high-powered packages that greatly reduce the mounting area. These MOSFETs are AEC-Q101 qualified, RoHS compliant, and halogen free. Ideal applications for ROHM N-Channel Automotive Grade Power MOSFETs include advanced driver assistance systems (ADAS), body, lighting, and infotainment.

Features

  • Low on-resistance
  • Dissipates power up to 142W
  • Small, high-powered packages for reduced mounting area
  • Fast switching speed
  • AEC-Q101 qualified
  • Halogen free
  • RoHS compliant

Applications

  • ADAS
  • Infotainment
  • Body
  • Lighting

RF9x120 / RQ3xxx0 / RD3x0xx

ROHM has released N-channel MOSFETs - RF9x120BKFRA / RQ3xxx0BxFRA / RD3x0xxBKHRB - featuring low ON-resistance ideal for a variety of automotive applications, including motors for doors and seat positioning, as well as LED headlights.

ROHM Semiconductor N-Channel Automotive Grade Power MOSFETs
Chart - ROHM Semiconductor N-Channel Automotive Grade Power MOSFETs

Product Portfolio

Chart - ROHM Semiconductor N-Channel Automotive Grade Power MOSFETs

Improved On-Resistance

Chart - ROHM Semiconductor N-Channel Automotive Grade Power MOSFETs

Videos

Yayınlandı: 2021-01-26 | Güncellenmiş: 2025-02-26