Samtec GC47 Magnum RF™ SMPM Ganged Cable Assemblies
Samtec GC47 Magnum RF™ SMPM Ganged Cable Assemblies feature 0.047 low-loss flexible microwave / millimeter-wave cables with a minimum bend radius of 5mm. These SMPM cable assemblies are ideal when limited space and a high operating frequency are required. The push-on SMPM connectors are selected as the baseline for Samtec’s ganged, multi-position product family due to performance, density, and blind-mate advantages. These cable assemblies will operate mode-free up to a 65GHz frequency.Features
- Ganged SMPM connectors in a single-row housing
- 0.047 low-loss flexible microwave / millimeter-wave cable
- 5mm minimum bend radius
- High-density and space-saving design
- 3.56mm (0.140") pitch
- 50Ω impedance
- Mates with GPPC series board-level connector
- Push-on interface for quick installation
- Cable-to-board applications
Mechanical Drawing
Additional Resources
Yayınlandı: 2023-06-09
| Güncellenmiş: 2024-01-05