Samtec GC86 Magnum RF™ SMPM Ganged Cable Assemblies
Samtec GC86 Magnum RF™ SMPM Ganged Cable Assemblies feature a high-density, space-saving design with a single-row housing and a push-on interface for quick installation. The 0.086 low-loss flexible microwave / millimeter-wave cable offers an 8.9mm minimum bend radius. Additional features include 50Ω impedance and a 3.56mm (0.140") pitch. A low-profile, right-angle option offers a 3.94mm (0.155") body height. The GC86 series mates with GPPC series board-level connectors, and the end 2 options include ganged or discrete industry-standard RF connectors. Samtec GC86 Magnum RF SMPM Ganged Cable Assemblies are ideal for cable-to-board applications and anywhere space is limited and a high operating frequency is required.Features
- Ganged SMPM connectors in single-row housing
- Low-profile 3.94mm (0.155") body height, right-angle option
- High-density, space-saving design
- Push-on interface for quick installation
- Mates with GPPC series board-level connectors
- End 2 options: ganged or discrete industry-standard RF connectors
Applications
- Cable to board
- Limited spaces that require high operating frequencies
Specifications
- 0.086 low-loss flexible microwave/millimeter wave cable
- 8.9mm minimum bend radius
- 50Ω impedance
- 3.56mm (0.140") pitch
Insertion Loss
Additional Resources
Yayınlandı: 2023-07-12
| Güncellenmiş: 2025-08-12