Samtec GPPC Magnum RF™ Ganged, Multi-Position SMPM Blocks
Samtec GPPC Magnum RF™ Ganged, Multi-Position SMPM Blocks offer a high-density, space-saving design with a 3.56mm (0.140") pitch. These single-row connectors feature a push-on interface for quick installation and a standard surface-mount (-SL option) or edge-mount board termination. These cable-to-board connectors also feature bullet adapters, allowing axial and radial misalignment and blind mating. Samtec GPPC Magnum RF™ Ganged, Multi-Position SMPM Blocks are designed to mate with GC47 and GC86 series connectors.Features
- High-density, space-saving designs
- Push-on interface for quick installation
- 3.56mm (0.140") pitch
- Standard surface-mount (-SL option) or edge-mount board termination
- Single row
- Bullet adapters allow for axial and radial misalignment and blind mate
- Mezzanine, coplanar, or perpendicular board-to-board applications
- Cable-to-board applications (mates with GC47 and GC86 series)
Mechanical Drawing
Additional Resources
Yayınlandı: 2023-06-13
| Güncellenmiş: 2024-07-02