Littelfuse SC1006-01LTG ESD Protection Diodes

Littelfuse SC1006-01LTG ESD Protection Diodes offer unidirectional TVS general purpose ESD protection for electronic equipment. These diodes can safely absorb repetitive ESD strikes of ±30 kV without any performance degradation, and can safely dissipate a 5A 8/20μs surge event. Littelfuse SC1006-01LTG ESD Protection Diodes are suitable for a variety of applications, including digital cameras, power tools, portable medical components, and smartphones.

Features

  • ESD, IEC 61000-4-2, ±30kV contact/air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • Maximum surge tolerance, IEC 61000-4-5, 2nd Edition, 5A (8/20μs)
  • Low leakage current of 0.5μA (MAX) at 6V
  • Halogen-free, lead-free, and RoHS compliant
  • AEC-Q101 Qualified

Applications

  • Digital cameras
  • PDAs
  • Power tools
  • Portable medical components
  • Portable navigation components
  • Smart phones
Yayınlandı: 2022-09-15 | Güncellenmiş: 2022-10-04