Silicon Labs MGM240P Modules
Silicon Labs MGM240P Modules are optimized for battery and line-powered IoT devices for 2.4GHz mesh networks. The modules are based on the Series 2 EFR32MG24 SoC. The devices enable 802.15.4 (Zigbee®, OpenThread®) and Bluetooth® Low Energy connectivity. The MGM240P delivers exceptional RF performance and energy efficiency. The modules feature matter ready Smart Home Connectivity, industry-leading Secure Vault® technology, and future-proofing capabilities. The MGM240P is a complete solution with robust and fully-upgradeable software stacks, global regulatory certifications, advanced development, and debugging tools. Documentation is available to simplify and minimize end-product development cycles to accelerate time-to-market.Features
- 32-bit ARM® Cortex®-M33 core with 78MHz maximum operating frequency
- Up to 1536kB of flash and 256kB of RAM
- High-performance radio with up to +19.5dBm output power
- Energy efficient design with low active and sleep currents
- Robust peripheral set and up to 31 GPI
- Secure Vault High
- Regulatory Certifications
- CE (EU)
- UKCA (UK)
- FCC (USA)
- ISED (Canada)
- MIC (Japan)
- KC (South Korea)
Applications
- Smart Home - Gateways and Hubs, sensors, switches, door locks, smart plugs
- Building Automation - Gateways, sensors, switches
- Protocol Stacks
- Matter
- OpenThread
- Zigbee
- Multiprotocol
Block Diagram
Package Outline
Yayınlandı: 2022-09-06
| Güncellenmiş: 2023-06-12