Bel BC-64 RJ11 Patchcord Cables
Bel BC-64 RJ11 Patchcord Cables are cable assemblies with six positions and four contact modular plugs. These cables come with modular plugs that are available in reverse (BC-64RSxF) and straight (BC-64SSxF) configurations. The BC-64 cables employ individually bagged cable assemblies. Bel BC-64 RJ11 Patchcord Cables feature a 300V voltage rating, 8Ω conductor resistance, and 5MΩ insulation resistance.Features
- RJ11 cable assemblies available with reverse or straight modular plugs
- 28AWG and flat telephone wire construction
- 300V voltage rating
- 8Ω conductor resistance
- 5MΩ insulation resistance
- 6P4C modular plug with gold flash on the contacts for P1 and P2
Mechanical Drawings
Yayınlandı: 2019-12-30
| Güncellenmiş: 2023-03-17