Bel BC-66 RJ12 Patchcord Cables
Bel BC-66 RJ12 Patchcord Cables are cable assemblies with six positions and six contact modular plugs. These modular plugs are available in straight (BC-66SSxF) and reverse (BC-66RSxF) configurations. The BC-66 cables employ individually bagged cable assemblies. These cable assemblies have 28AWG flat telephone wire construction and a 300V voltage rating. Bel BC-66 RJ12 Patchcord Cables offer 8Ω conductor resistance and 5MΩ insulation resistance.Features
- RJ12 cable assemblies
- Available with straight and reverse modular plugs
- Individually bagged cable assemblies
- 28AWG flat telephone wire construction
- 300V voltage rating
- 8Ω conductor resistance
- 5MΩ insulation resistance
- 6P6C modular plug with gold flash on contacts on P1 and P2 connectors
Mechanical Drawings
Yayınlandı: 2019-12-30
| Güncellenmiş: 2023-03-17