Stewart Connector / Cinch Connectivity Solutions BC-88 RJ45 Patchcord Cables

Stewart Connector / Cinch Connectivity Solutions BC-88 RJ45 Patchcord Cables are individually-bagged cable assemblies with 8 positions and 8 contact modular plugs. These modular plugs come in reverse (BC-88RSxF) and straight (BC-88SSxF) configurations. The BC-88 cables employ the 28AWG flat telephone wire construction with silver/grey insulation. These Stewart/Cinch cables provide 300V voltage rating, 8Ω conductor resistance, and 5MΩ insulation resistance.

Features

  • RJ45 patchcord cables with 8 position and 8 contact modular plugs
  • Come with both reverse and straight modular plugs
  • 300V voltage rating
  • 8Ω conductor resistance
  • 5MΩ insulation resistance
  • 28AWG flat telephone wire construction
  • 8P8C modular plugs with gold flash on contacts for P1 and P2 connectors

Mechanical Drawings

Mechanical Drawing - Stewart Connector / Cinch Connectivity Solutions BC-88 RJ45 Patchcord Cables
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Açıklama Açıklama/İşlev
BC-88RS007F BC-88RS007F Veri Sayfası Ethernet Kabloları / Ağ Kabloları 8P8C RJ45 7FT Rvrs cbl assembly Reverse
BC-88SS007F BC-88SS007F Veri Sayfası Ethernet Kabloları / Ağ Kabloları 8P8C RJ45 7FT Strt cbl assembly Straight
Yayınlandı: 2019-12-30 | Güncellenmiş: 2026-01-28