STMicroelectronics STP80N450K6 800V N-Channel Power MOSFET
STMicroelectronics STP80N450K6 800V N-Channel Power MOSFET is a very high voltage N-channel Power MOSFET designed using the ultimate MDmesh K6 technology. This technology is based on 20 years of STMicroelectronics experience in super junction technology. The result is the best-in-class on-resistance per area and gate charge for applications requiring superior power density and high efficiency.Features
- Excellent RDS(on) x area
- Excellent FOM (figure of merit)
- Ultra low gate charge
- 100% avalanche tested
- Zener-protected
Applications
- Flyback converter
- Adapters for tablets, notebooks, and AIO
- LED lighting
Absolute Maximum Ratings
Yayınlandı: 2022-10-17
| Güncellenmiş: 2024-06-25