STMicroelectronics SR1 4-Pin Smart Reset™ Switch

STMicroelectronics SR1 4-Pin Smart Reset™ Switch is designed to ensure that inadvertent short reset push-button closures do not cause system resets. This is done by implementing an extended Smart Reset input delay time (tSRC), which ensures a safe reset and eliminates the need for a specific dedicated reset button. The SR1 has one Smart Reset input (SR) with preset delayed Smart Reset setup time (tSRC). The Reset Output (RST) is asserted after the Smart Reset input is held active for the selected tSRC delay time. The RSToutput remains asserted either until the SRinput goes to inactive logic level or the output reset pulse duration is fixed for tREC. The device fully operates over a broad VCC range from 2.0V to 5.5V.

The STMicroelectronics SR1 Smart Reset Switch is offered in a 1.00mm x 1.45mm UDFN6 package.

Features

  • Operating voltage range 2.0V to 5.5V
  • Low supply current 1µA
  • Integrated test mode
  • Single Smart Reset push-button input with fixed extended reset setup delay (tSRC) from 0.5s to 10s in 0.5s steps (typ.), option with internal input pull-up resistor
  • Push-button controlled reset pulse duration
    • Option 1: Fully push-button controlled, no fixed or minimum pulse width guaranteed
    • Option 2: Defined output reset pulse duration (tREC), factory-programmed
  • Single reset output
    • Active low or active high
    • Push-pull or open drain with optional pull-up resistor
  • Fixed Smart Reset input logic voltage levels
  • Operating temperature: -40°C to +85°C
  • 1.00mm x 1.45mm UDFN6 package
  • ECOPACK2 (RoHS compliant, Halogen-Free)

Applications

  • Wearables
  • Activity trackers
  • Smartwatches
  • Smartglasses

Block Diagram

Block Diagram - STMicroelectronics SR1 4-Pin Smart Reset™ Switch

Typical Application Circuit

Application Circuit Diagram - STMicroelectronics SR1 4-Pin Smart Reset™ Switch

Package Outline

Mechanical Drawing - STMicroelectronics SR1 4-Pin Smart Reset™ Switch
Yayınlandı: 2014-04-16 | Güncellenmiş: 2022-03-11