STMicroelectronics SR2 6-Pin Smart Reset™ Switch

STMicroelectronics SR2 6-Pin Smart Reset™ Switch is designed to ensure that inadvertent short reset push-button closures do not cause system resets. This is done by implementing extended Smart Reset input delay time (tSRC) and combined push-button inputs, which together ensures a safe reset and eliminates the need for a specific dedicated reset button. This reset configuration provides versatility and allows the application to distinguish between a software generated interrupt and a hard system reset. When the input push-button are connected to microcontroller interrupt inputs, and are closed for a short time, the processor can only be interrupted. If the system still does not respond properly, continuing to keep the push-button closed for the extended setup time tSRC causes a hard reset of the processor through the reset output.

The SR2 has two combined delayed Smart Reset inputs (SR0, SR1) with preset delayed Smart Reset setup time (tSRC). The reset output is asserted after both of the Smart Reset inputs were held active for the selected tSRC delay time. Depending on selected option the RST output remains asserted either until at least one SR input goes to inactive logic level or the output reset pulse duration is fixed for tREC. The reset output, RST, is active low or active high, push-pull or open drain with optional pull-up resistor. The device fully operates over a broad VCC range 1.65V to 5.5V. Below 1.575V the inputs are ignored and outputs are deasserted; the deasserted reset output levels are then valid down to 1.0V.

The STMicroelectronics SR2 6-Pin Smart Reset Switch is offered in a 1.6mm x 1.3mm UDFN6 package.

Features

  • 1.65V to 5.5V operating voltage
  • Low 1.5µA supply current 
  • Integrated test mode
  • Dual Smart Reset push-button inputs with fixed extended reset setup delay (tSRC) from 0.5s to 10s in 0.5s steps (typ.), option with internal pull-up resistor
  • Push-button controlled reset pulse duration
    • Option 1: fully push-button controlled, no fixed or minimum pulse width guaranteed
    • Option 2: defined output reset pulse duration (tREC), factory-programmed
  • No power-on reset
  • Single reset output
    • Active low or active high
    • Push-pull or open drain with optional pull-up resistor
  • Fixed Smart Reset input logic voltage levels
  • -40°C to +85°C operating temperature 
  • 1.6mm x 1.3mm UDFN6 package
  • ECOPACK2 (RoHS compliant, Halogen-Free)

Applications

  • Wearables
  • Activity trackers
  • Smartwatches
  • Smartglasses

Block Diagram

Block Diagram - STMicroelectronics SR2 6-Pin Smart Reset™ Switch

Single-Button Hookup

Application Circuit Diagram - STMicroelectronics SR2 6-Pin Smart Reset™ Switch

Dual-Button Hookup

Application Circuit Diagram - STMicroelectronics SR2 6-Pin Smart Reset™ Switch
Yayınlandı: 2014-04-16 | Güncellenmiş: 2022-03-11