STMicroelectronics SRC0 Smart Reset™ Switch
STMicroelectronics SRC0 Smart Reset™ Switch is designed to monitor the state of connected push-button(s) as well as sufficient supply voltage. An enable output controls power for the application through the MOSFET transistor, DC-DC converter, regulator, etc. If the supply voltage is above a precise voltage threshold, the enable output can be asserted by a simple press of the button. Factory-selectable supply voltage thresholds are determined by highly accurate and temperature-compensated references. An interrupt is asserted by pressing the push-button during normal operation and can be used to request a system power-down. The interrupt is also asserted if undervoltage is detected. By a long push of one button (PB) or two buttons (PB and SR) either a reset is asserted or power for the application is disabled depending on the option used. The device also offers additional features such as precise 1.5 V voltage reference with very tight accuracy of 1%, separate output indicating undervoltage detection and separate output for distinguishing between interrupt by push-button or undervoltage. The SRC0 Smart Reset Switch consumes very low current of 6 µA during normal operation and only 0.6 µA current during standby.The STMicroelectronics SRC0 Smart Reset Switch is offered in a compact 2mm x 3mm TDFN12 package, ideal for space-constrained applications.
Features
- Operating voltage 1.6V to 5.5V
- Low standby current of 0.6µA
- Adjustable Smart Reset assertion delay time driven by external CSRD
- Power-up duration determined primarily by push-button press
- Debounced PB and SR inputs
- PB and SRESD inputs withstand voltage up to ±15kV (air discharge) ±8kV (contact discharge)
- Active high or active low enable output option provides control of MOSFET, DC-DC converter, regulator, etc.
- Secure startup, interrupt, Smart Reset or power-down driven by push-button
- Precise 1.5V voltage reference with 1% accuracy
- Industrial operating temperature -40°C to +85°C
- 2mm x 3mm TDFN12 package
Applications
- Wearables
- Activity trackers
- Smartwatches
- Smartglasses
Block Diagram
Typical Application Circuit
Yayınlandı: 2014-04-16
| Güncellenmiş: 2022-03-11