TDK EV160xA μPOL Evaluation Boards

TDK EV160xA μPOL Evaluation Boards are compact, high-efficiency evaluation platforms designed to demonstrate the performance of TDK’s μPOL (micro point-of-load) DC-DC converters. These boards combine a high-frequency inductor and power IC into a single, low-profile module, enabling high power density and thermal performance. Each board supports a specific output voltage and current rating (5.0V/3A, 3.3V/4A, and 1.8V/6A), making the boards ideal for powering FPGAs, ASICs, and other high-performance digital ICs. With features like fast transient response, minimal external components, and user-friendly test points, the EV160xA series simplifies the evaluation process for engineers developing space-constrained, high-efficiency power systems.

Features

  • +12V input voltage
  • Output voltage
    • +5V for EV1603A-5000-A
    • +3.3V for EV1604A-3300-A
    • +1.8V for EV1606A-0600-A
  • Output load
    • 0A to 3A for EV1603A-5000-A
    • 0A to 4A for EV1604A-3300-A
    • 0A to 6A for EV1606A-0600-A
  • Improved I2C slave addresses
  • 76.2mm x 76.2mm x 1.6mm (WxLxT) size
  • Switching frequency
    • 1.45MHz for EV1603A-5000-A
    • 1.56MHz for EV1604A-3300-A
    • 2MHz for EV1606A-0600-A
  • Inut/output capacitance
    • 2x 22µF (MLCC) for EV1603A-5000-A and EV1604A-3300-A
    • 3x 22µF (MLCC) for EV1606A-0600-A
  • Lead-free, Halogen-free, and RoHS-compliant

Applications

  • Servers
    • Mainstream
    • Rack and blade
    • Microservers
    • HW accelerators
    • Machine/deep learning
    • Edge
  • Network communications and telecommunications
    • Ethernet switches and routers
    • 5G
    • MIMO
    • Video headends
  • Network storage
    • Enterprise SSDs
    • Storage area networks
  • Instrumentation
  • Industrial, medical, and automotive
    • Embedded processing
      • FPGAs
      • SoCs
      • DSPs
    • AI inference
    • Autonomous
    • Imaging
    • Radars
    • Security
    • Machines

Overview Example

Mechanical Drawing - TDK EV160xA μPOL Evaluation Boards
Yayınlandı: 2025-08-01 | Güncellenmiş: 2025-08-20