TE Connectivity LED Lighting Connectors

TE Connectivity's LED Lighting Connectors are designed to make connecting PCBs for LED lighting applications easier and faster. The low-profile SMT and Thru-hole Poke-in Wire Lighting Connector is designed to accept a wide range of wire sizes and types and is available with a gel-filled option for sealed applications. The SMT Hermaphroditic Blade and Receptacle Connector is intended for use with in-line board-to-board applications.

Features

  • Connector mates to itself
  • Single part to be stocked
  • Mates and unmates horizontally and vertically
  • Can be articulated from 90° to 180°
  • Tape and reel packaging
  • Low profile flat surface allows for vacuum pick up

Applications

  • LED lighting modules
  • Incandescent lighting strips
  • Channel lettering
Yayınlandı: 2008-11-13 | Güncellenmiş: 2025-09-04