Teltonika RUTX12 Dual-LTE Cat 6 Router
Teltonika RUTX12 Dual-LTE Cat 6 Router provides cellular speeds up to 600Mbps and includes load balancing, enabling the use of multiple WAN sources to increase throughput. The RUTX12 Router has five Gigabit Ethernet ports, Wave-2 802.11ac Dual-Band Wi-Fi®, BLUETOOTH® LE (BLE), USB, and dual SIM slots. These features make this device ideal for applications where losing connection is not an option. Global Navigation Satellite System support offers location services and time synchronization. The RUTX12 also includes advanced security features such as VPN, IPsec, PPTP, L2TP, Stunnel, and GNSS tracking.The RUTX12 Dual-LTE Cat 6 Router is compatible with the Teltonika Remote Management System (RMS) for convenient monitoring, maintenance, and data collection. Teltonika RMS is an all-in-one user-friendly IoT platform providing a smart way for users to stay on top of a connected solution completely remotely, securely, and reliably.
Features
- Hardware
- 2x 4G/LTE (Cat 6), 3G
- Qualcomm 717MHz CPU, 4x Arm® Cortex®-A7 cores
- Memory
- 256MB Flash
- 256MB RAM
- SIM: 2x external SIM holders (2FF)
- Antenna connectors
- 4x SMA for mobile
- 2x RP-SMA for Wi-Fi
- 1x RP-SMA for Bluetooth
- 1x SMA for GPS
- 5x 10/100/1000 Ethernet ports
- 1x WAN (configurable as LAN)
- 4x LAN
- Wi-Fi: IEEE 802.11b/g/n 2.4GHz, IEEE 802.11ac/n/a 5GHz, Access point (AP), Station (STA)
- GNSS: GPS, GLONASS, BeiDou, Galileo, QZSS
- Bluetooth: 4.0 (Low Energy)
- I/O
- 4-pin socket
- 1x Digital input
- 1x Digital open collector output
- USB host
- 4-pin socket
- LEDs
- 4x WAN type
- 6x Connection type
- 6x Signal strength
- 2x Wi-Fi
- 10x Ethernet
- 1x Power
- Software
- Operating system: RutOS (OpenWrt based Linux OS)
- Mobile features: Multiple PDN, Auto APN, Band lock, SIM switch, Operator black/white list, Data/SMS limits
- Network protocols: TCP, UDP, IPv4, IPv6, ICMP, NTP, DNS, HTTP, HTTPS, FTP, SMTP, SSLv3, TLS 1.3, ARP, PPP, PPPoE, DHCP, Telnet
- Network: Failover (Network backup), VLAN, QoS, Load Balancing
- Routing: Static routes, Dynamic routes (BGP, OSPFv2, RIPv1/v2, EIGRP, NHRP), Routing rules
- Monitoring and management: WEB UI, CLI, SSH, SMS, TR-069, SNMP, JSON-RPC, MQTT, RMS
- Cloud solutions: RMS, FOTA, Telenor, Azure IoT Hub, Cloud of Things, Cumulocity, ThingWorx
- Hotspot: External/Internal Radius, MAC authentication, Walled Garden
- Supported Hotspot platforms: IronWiFi, HotspotSystem, Cloud4Wi, SAI + WiFi, MugiCloud, Purple.ai
- GNSS: NMEA forwarding, AVL, Geofencing
- Services: DDNS, VRRP, Wake On Lan (WOL), WEB filter, UPNP, Network shares (Samba), Traffic Logging
- Physical characteristics
- Case: Aluminum housing with DIN rail mounting option
- Power: 4-pin power socket, 9V to 50V
- Operating temperature range: -40°C to +75°C
- Dimensions: 132mm x 44mm x 95mm
- Weight: 540g
Kit Contents
- RUTX12 Router
- 4x LTE antennas (swivel, SMA male)
- 2x Wi-Fi antennas (magnetic mount, RP-SMA male)
- 1x GNSS antenna (adhesive, SMA male, 3m cable)
- 1x Bluetooth antenna (magnetic mount, RP-SMA male)
- SIM needle
- 24W power supply
- 1.5m Ethernet cable
- Quick Start Guide
Videos
Front Panel
Back Panel
Dimensions
For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
Yayınlandı: 2021-11-30
| Güncellenmiş: 2025-04-29