Texas Instruments MSP430F5xx Series Microcontrollers
Texas Instruments MSP430F5xx Microcontroller (MCU) family is an ultra-low power addition to the TI MCU portfolio that provides designers with enhanced performance and increased design options. These Texas Instruments MSP430F5™ MCUs include new and innovative peripherals on chips that feature more memory and integrated capabilities and use less power than ever before.The MSP430F5 family features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. These MCUs include a high-performance 12-bit ADC, up to four universal serial communication interfaces, hardware multiplier, DMA, real time clock module with alarm capabilities, and up to 87 I/O pins.Features
- Up to 25MHz CPU speed
- 1.8V - 3.6V operation
- Up to 512kB Flash
- Up to 66kB RAM
- Unique USB developers' package to help you get started with USB
- As low as:0.1μA RAM retention
- Integrated USB connectivity
- 2.5μA real-time clock mode
- 195μA/MHz active
- Fast Wake-Up From Standby Mode in <5μs
Applications
- USB
- Consumer electronics
Videos
Diagram
Yayınlandı: 2008-12-03
| Güncellenmiş: 2025-04-16