Texas Instruments CC3120R SimpleLink™ Wi-Fi Network Processor

Texas Instruments CC3120 SimpleLink™ Wi-Fi Network Processor consists of Wi-Fi, low energy, Sub-1GHz and host MCUs, which all share a common, easy-to-use development environment. This device comes with a single core software development kit (SDK) and rich toolset. A one-time integration of the SimpleLink platform enables the addition of any combination of the SimpleLink’s devices into a design. This feature allows for 100 percent code reuse when the design requirements change. With the CC3120, a designer can connect any microcontroller (MCU) to the Internet of Things (IoT) cloud. The Wi-Fi® Alliance CERTIFIED® Texas Instruments CC3120 device is part of the second generation of the SimpleLink Wi-Fi family that dramatically simplifies the implementation of low-power Internet connectivity.

Features

  • CC3120 SimpleLink Wi-Fi consists of a wireless Network Processor (NWP) and power-management subsystems
  • Featuring Wi-Fi Internet-on-a chip™ dedicated Arm® Cortex®-M3 microcontroller unit (MCU) completely offloads Wi-Fi and Internet protocols from the application MCU
  • Wi-Fi modes
    • 802.11b/g/n station
    • 802.11b/g Access Point (AP) supports up to four stations
    • Wi-Fi direct client/group owner
  • WPA2 personal and enterprise security: WEP, WPA/WPA2 PSK, WPA2 Enterprise (802.1x)
  • IPv4 and IPv6 TCP/IP stack
    • Industry-standard BSD Socket Application Programming Interfaces (APIs)
    • 16 simultaneous TCP or UDP sockets
    • 6 simultaneous TLS and SSL sockets
  • IP addressing: static IP, LLA, DHCPv4, and DHCPv6 with Duplicate Address Detection (DAD)
  • SimpleLink connection manager for autonomous and fast Wi-Fi connections
  • Flexible Wi-Fi provisioning with SmartConfig technology, AP mode, and WPS2 options
  • Restful API support using an internal HTTP server
  • Wide-set of security features
    • Hardware features
      • Separate execution environments
      • Device identity
    • Networking security
      • Personal and enterprise Wi-Fi security
      • Secure sockets (SSLv3, TLS1.0/1.1/TLS1.2)
      • HTTPS server
      • Trusted root-certificate catalog
      • TI Root-of-Trust public key
    • Software IP protection
      • Secure key storage
      • File system security
      • Software tamper detection
      • Cloning protection
  • Embedded network applications running on the dedicated NWP
    • HTTP/HTTPS web server with dynamic user callbacks
    • mDNS, DNS-SD, DHCP server
    • Ping
  • Recovery mechanism—can recover to factory defaults or a complete factory image
  • Wi-Fi TX power
    • 18.0dBm @ 1 DSSS
    • 14.5dBm @ 54 OFDM
  • Wi-Fi RX sensitivity
    • –96.0dBm @ 1 DSSS
    • –74.5dBm @ 54 OFDM
  • Application throughput
    • UDP: 16Mbps
    • TCP: 13Mbps
  • Power-management subsystem
    • Integrated DC-DC converters support a wide range of supply voltage
      • VBAT wide-voltage mode: 2.1V to 3.6V
      • VIO is always tied with VBAT
      • Preregulated 1.85V mode
  • Advanced low-power modes
    • Shutdown: 1µA
    • Hibernate: 4.5µA
    • Low-Power Deep Sleep (LPDS): 115µA
    • RX traffic: 59mA @ 54 OFDM
    • TX traffic: 229mA @ 54 OFDM, maximum power
    • Idle connected (MCU in LPDS): 690µA @ DTIM = 1
  • Clock source
    • 40.0MHz crystal with internal oscillator
    • 32.768kHz crystal or external RTC

Applications

  • For Internet-of-Things (IoT) applications, such as
    • Cloud connectivity
    • Internet gateway
    • Home and building automation
    • Appliances
    • Access control
    • Security systems
    • Smart energy
    • Industrial control
    • Smart plug and metering
    • Wireless audio
    • IP network sensor nodes
    • Asset tracking
    • Medical devices

Videos

Functional Block Diagram

Block Diagram - Texas Instruments CC3120R SimpleLink™ Wi-Fi Network Processor
Yayınlandı: 2017-03-17 | Güncellenmiş: 2022-05-09